Similar
Similar
Similar
Similar
Similar
Similar
Similar

172-E15-111R911 | |
|---|---|
DigiKey Part Number | 1915MEA-ND |
Manufacturer | |
Manufacturer Product Number | 172-E15-111R911 |
Description | CONN D-SUB PLG 15POS PNL MT SLDR |
Customer Reference | |
Detailed Description | 15 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
Category | Termination Solder |
Mfr | Shell Material, Finish Steel, Yellow Chromate Plated |
Series | Contact Finish Gold |
Packaging Tray | Contact Finish Thickness Flash |
Part Status Obsolete | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 5A |
Connector Type Plug, Male Pins | Features Board Lock |
Number of Positions | Color White |
Number of Rows 2 | Contact Form Machined |
Mounting Type | Dielectric Material Polyamide (PA6T), Nylon 6T |
Shell Size, Connector Layout 2 (DA, A) | Contact Material Brass |
Contact Type Signal | Operating Temperature -50°C ~ 100°C |
Flange Feature Board Side (4-40); Mating Side, Female Screwlock (4-40) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 172-E15-113R911 | NorComp Inc. | 969 | 2915MEA-ND | ₹595.46000 | Similar |
| 5208007-2 | TE Connectivity AMP Connectors | 463 | A34007-ND | ₹683.99000 | Similar |
| 5745072-2 | TE Connectivity AMP Connectors | 1,717 | A35189-ND | ₹1,046.48000 | Similar |
| 5745072-4 | TE Connectivity AMP Connectors | 384 | A34028-ND | ₹1,512.41000 | Similar |
| 5747872-8 | TE Connectivity AMP Connectors | 564 | A34075-ND | ₹663.48000 | Similar |















