178-009-313R481 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


NorComp Inc.
In Stock: 723
Unit Price: ₹884.34000
Datasheet

Similar


Amphenol CS (Commercial Products)
In Stock: 246
Unit Price: ₹463.13000
Datasheet

Similar


Amphenol CS (Commercial Products)
In Stock: 0
Unit Price: ₹255.59881
Datasheet

Similar


Amphenol CS (Commercial Products)
In Stock: 0
Unit Price: ₹273.65622
Datasheet

Similar


Amphenol CS (Commercial Products)
In Stock: 0
Unit Price: ₹287.39941
Datasheet

Similar


Amphenol CS (Commercial Products)
In Stock: 0
Unit Price: ₹286.67268
Datasheet

Similar


Amphenol CS (Commercial Products)
In Stock: 0
Unit Price: ₹428.56833
Datasheet

Similar


Amphenol CS (Commercial Products)
In Stock: 0
Unit Price: ₹365.77261
Datasheet

Similar


Amphenol CS (Commercial Products)
In Stock: 0
Unit Price: ₹0.00000
Datasheet
Image for 178-009-313R481 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

178-009-313R481

DigiKey Part Number
178-009-313R481-ND
Manufacturer
Manufacturer Product Number
178-009-313R481
Description
CONN D-SUB PLUG/RCPT 9P R/A SLDR
Customer Reference
Detailed Description
9, 9 Position D-Sub - Stacked Plug, Male Pins; Receptacle, Female Sockets Connector
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
Connector Style
Connector Type
Plug, Male Pins; Receptacle, Female Sockets
Number of Positions
Number of Rows
2, 2
Mounting Type
Shell Size, Connector Layout
1 (DE, E); 1 (DE, E)
Contact Type
Signal
Flange Feature
Mating Side, Female Screwlock (4-40)
Termination
Solder
Shell Material, Finish
Steel, Nickel Plated
Contact Finish
Gold
Contact Finish Thickness
Flash
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
5A
Backset Spacing
0.318" (8.08mm)
Features
Grounding Indents, Shielded
Voltage Rating
-
Color
Black
Contact Form
Stamped
Dielectric Material
Polyamide (PA9T), Nylon 9T
Wire Gauge
-
Contact Material
Brass
Operating Temperature
-55°C ~ 105°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes