Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

178-009-513R451 | |
|---|---|
DigiKey Part Number | 178-009-513R451-ND |
Manufacturer | |
Manufacturer Product Number | 178-009-513R451 |
Description | CONN D-SUB RCPT 9POS R/A SLDR |
Customer Reference | |
Detailed Description | 9, 9 Position D-Sub - Stacked Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Connector Style | ||
Connector Type | Receptacle, Female Sockets | |
Number of Positions | ||
Number of Rows | 2, 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 1 (DE, E); 1 (DE, E) | |
Contact Type | Signal | |
Flange Feature | Housing/Shell (4-40) | |
Termination | Solder | |
Shell Material, Finish | Steel, Nickel Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 5A | |
Backset Spacing | 0.318" (8.08mm) | |
Features | Shielded | |
Voltage Rating | - | |
Color | Black | |
Contact Form | Stamped | |
Dielectric Material | Polyamide (PA9T), Nylon 9T | |
Wire Gauge | - | |
Contact Material | Brass | |
Operating Temperature | -55°C ~ 105°C | |
Base Product Number |












