
683-015-113R531 | |
|---|---|
DigiKey Part Number | 683-015-113R531-ND |
Manufacturer | |
Manufacturer Product Number | 683-015-113R531 |
Description | CONN D-SUB PLUG 15POS R/A SOLDER |
Customer Reference | |
Detailed Description | 15 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
Category | Shell Material, Finish Steel, Nickel Plated |
Mfr | Contact Finish Gold |
Series | Contact Finish Thickness Flash |
Packaging Tray | Ingress Protection IP66 - Dust Tight, Water Resistant |
Part Status Obsolete | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 5A |
Connector Type Plug, Male Pins | Backset Spacing 0.590" (14.99mm) |
Number of Positions | Features Board Lock, Grounding Indents |
Number of Rows 2 | Color Black |
Mounting Type | Dielectric Material Polyamide (PA9T), Nylon 9T |
Shell Size, Connector Layout 2 (DA, A) | Contact Material Brass |
Contact Type Signal | Operating Temperature -55°C ~ 105°C |
Flange Feature Housing/Shell (4-40) | Base Product Number |
Termination Solder |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 182-015-113R531 | NorComp Inc. | 7,798 | 182-15ME-ND | ₹242.89000 | Similar |
| 5745435-8 | TE Connectivity AMP Connectors | 357 | A35147-ND | ₹3,273.83000 | Similar |
| 5747833-6 | TE Connectivity AMP Connectors | 0 | A35151-ND | ₹3,013.31530 | Similar |


