6843W3102461 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


NorComp Inc.
In Stock: 600
Unit Price: ₹1,303.67000
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 1,463
Unit Price: ₹903.90000
Datasheet
Image for 6843W3102461 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6843W3102461

DigiKey Part Number
6843W3102461-ND
Manufacturer
Manufacturer Product Number
6843W3102461
Description
CONN D-SUB PLUG 3POS R/A SOLDER
Customer Reference
Detailed Description
3 (Power) Position D-Sub, Combo Plug, Male Pins Connector
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Connector Style
Connector Type
Plug, Male Pins
Number of Positions
Number of Rows
1
Mounting Type
Shell Size, Connector Layout
2 (DA, A) - 3W3
Contact Type
Power
Flange Feature
Housing/Shell (4-40)
Termination
Solder
Shell Material, Finish
Steel
Contact Finish
Gold
Contact Finish Thickness
Flash
Ingress Protection
-
Material Flammability Rating
-
Current Rating (Amps)
20/40A
Backset Spacing
0.509" (12.93mm)
Features
Board Lock, Grounding Indents, Mounting Brackets
Voltage Rating
-
Color
-
Contact Form
-
Dielectric Material
Polybutylene Terephthalate (PBT)
Wire Gauge
-
Contact Material
-
Operating Temperature
-55°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes