
NRF2460-R | |
|---|---|
DigiKey Part Number | NRF2460-R-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NRF2460-R |
Description | IC RF TXRX ISM>1GHZ 36QFN |
Customer Reference | |
Detailed Description | IC RF TxRx Only General ISM > 1GHz 2.4GHz 36-VFQFN Exposed Pad |
Datasheet | Datasheet |
Category | Power - Output 0dBm |
Mfr | Sensitivity -80dBm |
Packaging Tape & Reel (TR) | Serial Interfaces I2C, I2S, SPI |
Part Status Obsolete | Voltage - Supply 2.2V ~ 3.3V |
DigiKey Programmable Not Verified | Current - Receiving 32mA ~ 33mA |
Type TxRx Only | Current - Transmitting 12mA ~ 34mA |
RF Family/Standard General ISM > 1GHz | Operating Temperature 0°C ~ 60°C |
Modulation GFSK | Mounting Type Surface Mount |
Frequency | Package / Case 36-VFQFN Exposed Pad |
Data Rate (Max) 4Mbps | Supplier Device Package 36-QFN (6x6) |
