
NRF52810-QFAA-R7 | |
|---|---|
DigiKey Part Number | 4823-NRF52810-QFAA-R7TR-ND - Tape & Reel (TR) 4823-NRF52810-QFAA-R7CT-ND - Cut Tape (CT) 4823-NRF52810-QFAA-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NRF52810-QFAA-R7 |
Description | IC RF TXRX+MCU BLE 48QFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU Bluetooth Bluetooth v5.0 2.4GHz 48-VFQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | TxRx + MCU | |
RF Family/Standard | Bluetooth | |
Protocol | ||
Modulation | - | |
Frequency | ||
Data Rate (Max) | 2Mbps | |
Power - Output | 4dBm | |
Sensitivity | -96dBm | |
Serial Interfaces | I2C, UART | |
GPIO | 32 | |
Voltage - Supply | 1.7V ~ 3.6V | |
Current - Receiving | 4.6mA | |
Current - Transmitting | 4.6mA ~ 25mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 48-VFQFN Exposed Pad | |
Supplier Device Package | 48-QFN (6x6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹295.40000 | ₹295.40 |
| 10 | ₹255.23600 | ₹2,552.36 |
| 25 | ₹241.16520 | ₹6,029.13 |
| 100 | ₹221.84790 | ₹22,184.79 |
| 250 | ₹210.25372 | ₹52,563.43 |
| 500 | ₹202.06266 | ₹1,01,031.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹194.34220 | ₹1,94,342.20 |
| 2,000 | ₹187.06810 | ₹3,74,136.20 |
| 3,000 | ₹183.00954 | ₹5,49,028.62 |
| 5,000 | ₹178.09559 | ₹8,90,477.95 |


