
2332141-5 | |
|---|---|
DigiKey Part Number | 17-2332141-5TR-ND - Tape & Reel (TR) 17-2332141-5CT-ND - Cut Tape (CT) 17-2332141-5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2332141-5 |
Description | RECEPTACLE ASSY, 56POS, VERT, SL |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 56 Position Female Connector Non Specified - Dual Edge Gold 0.024" (0.60mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | 2332141-5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Card Type | Non Specified - Dual Edge | |
Gender | Female | |
Number of Positions/Bay/Row | 28 | |
Number of Positions | 56 | |
Card Thickness | 0.062" (1.57mm) | |
Number of Rows | 2 | |
Pitch | 0.024" (0.60mm) | |
Read Out | Dual | |
Features | Board Guide, Pick and Place, Solder Retention | |
Mounting Type | Surface Mount | |
Termination | Solder | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Contact Type | - | |
Color | Black | |
Flange Feature | - | |
Operating Temperature | -55°C ~ 85°C | |
Material - Insulation | Liquid Crystal Polymer (LCP) | |
Termination Rows | 2 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹717.53000 | ₹717.53 |
| 10 | ₹609.99600 | ₹6,099.96 |
| 25 | ₹571.75200 | ₹14,293.80 |
| 50 | ₹544.46720 | ₹27,223.36 |
| 100 | ₹518.46830 | ₹51,846.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | ₹479.80540 | ₹1,43,941.62 |
| 600 | ₹456.92202 | ₹2,74,153.21 |
| 900 | ₹444.04889 | ₹3,99,644.00 |
| 1,500 | ₹428.34685 | ₹6,42,520.28 |
| 2,100 | ₹418.31417 | ₹8,78,459.76 |