
10-110-160-psi | |
|---|---|
DigiKey Part Number | 4681-10-110-160-psi-ND |
Manufacturer | |
Manufacturer Product Number | 10-110-160-psi |
Description | Miniature Pressure Gauges |
Customer Reference | |
Detailed Description | Pressure Operated Pressure Gauge Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Operating Pressure 0 ~ 160 PSI (0 ~ 11 bar) |
Manufacturer NOSHOK, Inc. | Connection Method Threaded 1/8" NPT |
Series | For Use With/Related Products Control Valve |
Packaging Bulk | Mounting Type Free Hanging (In-Line) |
Part Status Active | Features ±4% Full Scale Accuracy |
Type Pressure Gauge | Weight 0.143 lb (64.86 g) |
Function Pressure Operated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹2,283.06000 | ₹2,283.06 |