
204-95-6/58-1-43-28-TC | |
---|---|
DigiKey Part Number | 4681-204-95-6/58-1-43-28-TC-ND |
Manufacturer | |
Manufacturer Product Number | 204-95-6/58-1-43-28-TC |
Description | Sanitary Pressure Transmitter |
Customer Reference | |
Detailed Description | Pressure Sensor 6PSI ~ 58PSI (41.37kPa ~ 399.89kPa) Gauge 4 mA ~ 20 mA |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NOSHOK, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Applications | Industrial | |
Pressure Type | Gauge | |
Operating Pressure | 6PSI ~ 58PSI (41.37kPa ~ 399.89kPa) | |
Output Type | Analog Current | |
Output | 4 mA ~ 20 mA | |
Accuracy | ±0.1% | |
Voltage - Supply | 12V ~ 36V | |
Port Size | - | |
Port Style | Threaded | |
Features | 3A Compliant | |
Termination Style | Female - 1/2" (12.7mm) NPT | |
Maximum Pressure | 58PSI (399.9kPa) | |
Operating Temperature | -20°C ~ 100°C | |
Package / Case | - | |
Supplier Device Package | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹2,72,129.20000 | ₹2,72,129.20 |