
300H-3-2-450/4600-110 | |
|---|---|
DigiKey Part Number | 4681-300H-3-2-450/4600-110-ND |
Manufacturer | |
Manufacturer Product Number | 300H-3-2-450/4600-110 |
Description | Mechanical Pressure Switch (SPDT |
Customer Reference | |
Detailed Description | 3/2 Normally Closed/Normally Open Pressure Switch Manual Knob Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NOSHOK, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Pressure Switch | |
Function | 3/2 Normally Closed/Normally Open | |
Actuator Type | Manual Knob | |
Operating Pressure | 450PSI ~ 4600PSI (3102.64kPa ~ 31715.88kPa) | |
Orifice Diameter | - | |
Fluid Type | - | |
Connection Method | Threaded 1/4" NPT Male | |
For Use With/Related Products | - | |
Mounting Type | Free Hanging (In-Line) | |
Features | Weatherpack Tower, 3-Pin Female | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Operating Temperature | -20°C ~ 80°C | |
Mechanical Life | 1,000,000 Cycles | |
Approval Agency | CE | |
Weight | 0.20 lb (90.71 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹10,803.05000 | ₹10,803.05 |