
40-901-15000-psi/kPa-1/2-GY40 | |
|---|---|
DigiKey Part Number | 4681-40-901-15000-psi/kPa-1/2-GY40-ND |
Manufacturer | |
Manufacturer Product Number | 40-901-15000-psi/kPa-1/2-GY40 |
Description | Liquid Filled Pressure Guage 4" |
Customer Reference | |
Detailed Description | Pressure Operated Pressure Gauge |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NOSHOK, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Pressure Gauge | |
Function | Pressure Operated | |
Actuator Type | - | |
Operating Pressure | 15000 PSI (1034.21 bar) | |
Orifice Diameter | - | |
Fluid Type | Liquid | |
Connection Method | Threaded 1/2" NPT | |
For Use With/Related Products | - | |
Mounting Type | - | |
Features | PSI/kPa Dual Scale | |
Ingress Protection | - | |
Operating Temperature | -20°C ~ 60°C | |
Mechanical Life | - | |
Approval Agency | - | |
Weight | 1.7 lbs (771.1 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹13,002.24000 | ₹13,002.24 |
