Pressure Operated Pressure Gauge
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

40-901-600-psi/kg/cm2-GY40

DigiKey Part Number
4681-40-901-600-psi/kg/cm2-GY40-ND
Manufacturer
Manufacturer Product Number
40-901-600-psi/kg/cm2-GY40
Description
Liquid Filled Pressure Guage 4"
Customer Reference
Detailed Description
Pressure Operated Pressure Gauge
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Pressure
0 ~ 600 PSI (0 ~ 41 bar)
Manufacturer
NOSHOK, Inc.
Fluid Type
Liquid
Series
Connection Method
Threaded 1/4" NPT
Packaging
Bulk
Features
Dual Scale
Part Status
Active
Operating Temperature
-20°C ~ 60°C
Type
Pressure Gauge
Weight
1.7 lbs (771.1 g)
Function
Pressure Operated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 20
MARKETPLACE PRODUCT
Will ship in approximately 5 days from NOSHOK, Inc.
A separate shipping fee may apply.
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹10,916.85000₹10,916.85