
PT30-100psig-1-13-2-14-ST8 | |
|---|---|
DigiKey Part Number | 4681-PT30-100psig-1-13-2-14-ST8TB-ND |
Manufacturer | |
Manufacturer Product Number | PT30-100psig-1-13-2-14-ST8 |
Description | High Performance Fixed Range Pre |
Customer Reference | |
Detailed Description | Pressure Sensor 0PSI ~ 100PSI (0kPa ~ 689.48kPa) Gauge Male - 1/4" (6.35mm) NPT 0.5 V ~ 4.5 V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NOSHOK, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Applications | Industrial | |
Pressure Type | Gauge | |
Operating Pressure | 0PSI ~ 100PSI (0kPa ~ 689.48kPa) | |
Output Type | Analog Current, Analog Voltage | |
Output | 0.5 V ~ 4.5 V | |
Accuracy | ±0.25% | |
Voltage - Supply | - | |
Port Size | Male - 1/4" (6.35mm) NPT | |
Port Style | Threaded | |
Features | - | |
Termination Style | DIN EN 175301-803 Form A with 1/2" NPT Female Conduit | |
Operating Temperature | -30°C ~ 100°C | |
Package / Case | - | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹31,614.28000 | ₹31,614.28 |