
PT30-3000PSIG-1-5-50-34 | |
|---|---|
DigiKey Part Number | 4681-PT30-3000PSIG-1-5-50-34-ND |
Manufacturer | |
Manufacturer Product Number | PT30-3000PSIG-1-5-50-34 |
Description | HIGH PERFOMANCE TRANSMITTER |
Customer Reference | |
Detailed Description | Pressure Sensor 0PSI ~ 3000PSI (0kPa ~ 20684.27kPa) Gauge Male - 7/16" (11.11mm) SAE 0 V ~ 10 V Cylinder, Threaded |
Datasheet | Datasheet |
Category | Accuracy ±0.25% |
Manufacturer NOSHOK, Inc. | Voltage - Supply 12V ~ 36V |
Series | Port Size Male - 7/16" (11.11mm) SAE |
Packaging Bulk | Port Style Threaded |
Part Status Active | Features Temperature Compensated |
Applications Industrial | Termination Style Packard, 3 Pin |
Pressure Type Gauge | Maximum Pressure 9000PSI (62052.81kPa) |
Operating Pressure 0PSI ~ 3000PSI (0kPa ~ 20684.27kPa) | Operating Temperature -20°C ~ 85°C |
Output Type Analog Voltage | Package / Case Cylinder, Threaded |
Output 0 V ~ 10 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹28,760.34000 | ₹28,760.34 |