
PT30-300psig-1-1-50-7-CC | |
|---|---|
DigiKey Part Number | 4681-PT30-300psig-1-1-50-7-CC-ND |
Manufacturer | |
Manufacturer Product Number | PT30-300psig-1-1-50-7-CC |
Description | High Performance Fixed Range Pre |
Customer Reference | |
Detailed Description | Pressure Sensor 0PSI ~ 300PSI (0kPa ~ 2068.43kPa) Gauge Male - 7/16" (11.11mm) SAE4 4 ~ 20 mA |
Datasheet | Datasheet |
Category | Output 4 ~ 20 mA |
Manufacturer NOSHOK, Inc. | Accuracy ±0.25% |
Series | Voltage - Supply 12V ~ 36V |
Packaging Bulk | Port Size Male - 7/16" (11.11mm) SAE4 |
Part Status Active | Port Style Threaded |
Applications Industrial | Features Calibration Certificate |
Pressure Type Gauge | Termination Style DIN EN 175301-803 Form C |
Operating Pressure 0PSI ~ 300PSI (0kPa ~ 2068.43kPa) | Maximum Pressure 300PSI (2068.43kPa) |
Output Type Analog Current, Analog Voltage | Operating Temperature -30°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹40,089.25000 | ₹40,089.25 |