
PTI10-25barg-1-56-46-25-ST8 | |
|---|---|
DigiKey Part Number | 4681-PTI10-25barg-1-56-46-25-ST8-ND |
Manufacturer | |
Manufacturer Product Number | PTI10-25barg-1-56-46-25-ST8 |
Description | Pressure Transmitter IO-Link |
Customer Reference | |
Detailed Description | Pressure Sensor 362.59PSI (2500kPa) Gauge Male - G1/4" (6.35mm) A IO-Link Box |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NOSHOK, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Applications | Industrial Automation | |
Pressure Type | Gauge | |
Operating Pressure | 362.59PSI (2500kPa) | |
Output Type | PNP-NC/NO | |
Output | IO-Link | |
Accuracy | ±1% | |
Voltage - Supply | 1V | |
Port Size | Male - G1/4" (6.35mm) A | |
Port Style | Threaded | |
Features | Multicolor LED Status Display | |
Termination Style | M12x1, 4 Pin | |
Operating Temperature | -30°C ~ 100°C | |
Package / Case | Box |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹16,122.11000 | ₹16,122.11 |