
NCA1043B-Q1DNKR | |
|---|---|
DigiKey Part Number | 5380-NCA1043B-Q1DNKRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NCA1043B-Q1DNKR |
Description | HIGH SPEED CAN FD TRANSCEIVER FO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half CANbus 14-DFN (4.5x3) |
Datasheet | Datasheet |
Category | Data Rate 5Mbps |
Manufacturer NOVOSENSE | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C |
Part Status Active | Grade Automotive |
Type Transceiver | Qualification AEC-Q100 |
Protocol CANbus | Mounting Type Surface Mount, Wettable Flank |
Number of Drivers/Receivers 1/1 | Package / Case 14-VDFN Exposed Pad |
Duplex Half | Supplier Device Package 14-DFN (4.5x3) |
Receiver Hysteresis 50 ns |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6,000 | ₹37.27440 | ₹2,23,646.40 |