
NCA1043B-Q1SPKR | |
|---|---|
DigiKey Part Number | 5380-NCA1043B-Q1SPKRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NCA1043B-Q1SPKR |
Description | HIGH SPEED CAN FD TRANSCEIVER FO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half CANbus 14-SOP |
Datasheet | Datasheet |
Category | Data Rate 5Mbps |
Manufacturer NOVOSENSE | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C |
Part Status Active | Grade Automotive |
Type Transceiver | Qualification AEC-Q100 |
Protocol CANbus | Mounting Type Surface Mount |
Number of Drivers/Receivers 1/1 | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Duplex Half | Supplier Device Package 14-SOP |
Receiver Hysteresis 50 ns |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₹36.22624 | ₹90,565.60 |