Pressure Sensor 0 V ~ 5 V, 4 ~ 20 mA 20-WFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NSA2860X-QQNR

DigiKey Part Number
5380-NSA2860X-QQNRTR-ND - Tape & Reel (TR)
5380-NSA2860X-QQNRCT-ND - Cut Tape (CT)
5380-NSA2860X-QQNRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NSA2860X-QQNR
Description
SIGNAL CONDITIONING CHIP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Pressure Sensor 0 V ~ 5 V, 4 ~ 20 mA 20-WFQFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Port Style
No Port
Manufacturer
NOVOSENSE
Features
Temperature Compensated
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Termination Style
SMD (SMT) Tab
Part Status
Active
Operating Temperature
-40°C ~ 150°C
Applications
Industrial
Mounting Type
Surface Mount
Output
0 V ~ 5 V, 4 ~ 20 mA
Package / Case
20-WFQFN Exposed Pad
Accuracy
±0.5%
Supplier Device Package
20-DFN (4x4)
Voltage - Supply
3V ~ 5.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,489
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹355.97000₹355.97
5₹318.51000₹1,592.55
10₹304.53200₹3,045.32
25₹287.87000₹7,196.75
50₹276.50140₹13,825.07
100₹266.06470₹26,606.47
500₹245.07918₹1,22,539.59
1,000₹237.26274₹2,37,262.74
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500₹227.91246₹5,69,781.15
Manufacturers Standard Package