Series Voltage Reference IC Fixed 3.3V 3.006 V V 10 mA SOT-23-3L
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NSREF3133-DSTR

DigiKey Part Number
5380-NSREF3133-DSTR-ND - Tape & Reel (TR)
5380-NSREF3133-DSTRCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
NSREF3133-DSTR
Description
0.2% ACCURACY 15PPM 3.3V REF
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Series Voltage Reference IC Fixed 3.3V 3.006 VV 10 mA SOT-23-3L
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NOVOSENSE
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Reference Type
Series
Output Type
Fixed
Voltage - Output (Min/Fixed)
3.3V
Voltage - Output (Max)
3.006 V
Current - Output
10 mA
Tolerance
-
Temperature Coefficient
15ppm/°C
Noise - 0.1Hz to 10Hz
31µVp-p
Noise - 10Hz to 10kHz
-
Voltage - Input
1.8V ~ 5.5V
Current - Supply
-
Current - Cathode
145 µA
Operating Temperature
-40°C ~ 145°C (TA)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3L
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,775
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in USD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$2.02000$2.02
10$1.49200$14.92
25$1.35960$33.99
100$1.21390$121.39
250$1.14440$286.10
500$1.10250$551.25
1,000$1.06801$1,068.01
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$1.02540$3,076.20
6,000$1.00455$6,027.30
9,000$0.99411$8,946.99
Manufacturers Standard Package