
NSI1050-DSWR | |
|---|---|
DigiKey Part Number | 5380-NSI1050-DSWRTR-ND - Tape & Reel (TR) 5380-NSI1050-DSWRCT-ND - Cut Tape (CT) 5380-NSI1050-DSWRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NSI1050-DSWR |
Description | DIGITAL ISOLATOR 5KV 2CH GP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 5000Vrms 2 Channel 150Mbps 80kV/µs CMTI |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Capacitive Coupling | |
Type | General Purpose | |
Isolated Power | No | |
Number of Channels | 2 | |
Inputs - Side 1/Side 2 | 1/1 | |
Channel Type | Unidirectional | |
Voltage - Isolation | 5000Vrms | |
Common Mode Transient Immunity (Min) | 80kV/µs | |
Data Rate | ||
Propagation Delay tpLH / tpHL (Max) | 140ns, 100ns | |
Pulse Width Distortion (Max) | - | |
Rise / Fall Time (Typ) | - | |
Voltage - Supply | 2.5V ~ 5.5V | |
Grade | - | |
Qualification | - | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | - | |
Supplier Device Package | 16-SO W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹164.65000 | ₹164.65 |
| 10 | ₹120.91800 | ₹1,209.18 |
| 25 | ₹110.08360 | ₹2,752.09 |
| 100 | ₹98.11560 | ₹9,811.56 |
| 250 | ₹92.41844 | ₹23,104.61 |
| 500 | ₹88.98030 | ₹44,490.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹86.15120 | ₹86,151.20 |
| 2,000 | ₹83.82313 | ₹1,67,646.26 |
| 3,000 | ₹82.65762 | ₹2,47,972.86 |
| 5,000 | ₹81.36564 | ₹4,06,828.20 |
| 7,000 | ₹80.61036 | ₹5,64,272.52 |
| 10,000 | ₹79.88452 | ₹7,98,845.20 |