
NSI22C12-DSWVR | |
|---|---|
DigiKey Part Number | 5380-NSI22C12-DSWVRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NSI22C12-DSWVR |
Description | ISO-OCP COMPARATOR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Isolator, Error Amplifier IC Current Sensing, DC/DC Converter, Inverters 8-SO |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NOVOSENSE | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Isolator, Error Amplifier | |
Applications | Current Sensing, DC/DC Converter, Inverters | |
Mounting Type | Surface Mount | |
Grade | - | |
Qualification | - | |
Package / Case | 8-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 8-SO |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹63.13165 | ₹63,131.65 |
| 2,000 | ₹61.31359 | ₹1,22,627.18 |
| 3,000 | ₹60.40317 | ₹1,81,209.51 |
| 5,000 | ₹59.39452 | ₹2,96,972.60 |
| 7,000 | ₹58.80476 | ₹4,11,633.32 |
| 10,000 | ₹58.23799 | ₹5,82,379.90 |