
NSI22C12-Q1SWVR | |
|---|---|
DigiKey Part Number | 5380-NSI22C12-Q1SWVRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NSI22C12-Q1SWVR |
Description | ISO-OCP COMPARATOR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Isolator, Error Amplifier IC Current Sensing, DC/DC Converter, Inverters 8-SOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NOVOSENSE | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Isolator, Error Amplifier | |
Applications | Current Sensing, DC/DC Converter, Inverters | |
Mounting Type | Surface Mount | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹75.31293 | ₹75,312.93 |
| 2,000 | ₹73.20972 | ₹1,46,419.44 |
| 3,000 | ₹72.15672 | ₹2,16,470.16 |
| 5,000 | ₹70.99003 | ₹3,54,950.15 |
| 7,000 | ₹70.30777 | ₹4,92,154.39 |
| 10,000 | ₹69.65206 | ₹6,96,520.60 |