
NSI6602NB-Q1SWR | |
|---|---|
DigiKey Part Number | 5380-NSI6602NB-Q1SWRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NSI6602NB-Q1SWR |
Description | 2-CHANNEL ISO GATE DRIVER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 5A, 5A Gate Driver Capacitive Coupling 5700Vrms 1 Channel 16-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | Capacitive Coupling | |
Number of Channels | 1 | |
Voltage - Isolation | 5700Vrms | |
Common Mode Transient Immunity (Min) | 150V/ns | |
Propagation Delay tpLH / tpHL (Max) | 80ns, 80ns | |
Pulse Width Distortion (Max) | 25ns | |
Rise / Fall Time (Typ) | 9ns, 8ns | |
Current - Output High, Low | 3mA, 3mA | |
Current - Peak Output | 5A, 5A | |
Voltage - Forward (Vf) (Typ) | - | |
Voltage - Output Supply | 14.7V ~ 25V | |
Grade | - | |
Qualification | - | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 16-SOIC | |
Approval Agency | CQC, UL, VDE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹99.52358 | ₹99,523.58 |
| 2,000 | ₹96.87803 | ₹1,93,756.06 |
| 3,000 | ₹95.55261 | ₹2,86,657.83 |
| 5,000 | ₹94.08487 | ₹4,70,424.35 |
| 7,000 | ₹93.22713 | ₹6,52,589.91 |
| 10,000 | ₹92.40212 | ₹9,24,021.20 |