
NSI8242W1-Q1SWR | |
|---|---|
DigiKey Part Number | 5380-NSI8242W1-Q1SWRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NSI8242W1-Q1SWR |
Description | DGTL ISOLTR 5KV 4CH GP 16-SOIC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 5000Vrms 4 Channel 150Mbps 200kV/µs CMTI 16-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
Category | Common Mode Transient Immunity (Min) 200kV/µs |
Mfr | Data Rate |
Series | Propagation Delay tpLH / tpHL (Max) 15ns, 15ns |
Packaging Tape & Reel (TR) | Pulse Width Distortion (Max) 5ns |
Part Status Active | Rise / Fall Time (Typ) 5ns, 5ns |
Technology Capacitive Coupling | Voltage - Supply 2.5V ~ 5.5V |
Type General Purpose | Grade Automotive |
Isolated Power No | Operating Temperature -40°C ~ 125°C |
Number of Channels 4 | Mounting Type Surface Mount |
Channel Type Unidirectional | Package / Case |
Voltage - Isolation | Supplier Device Package 16-SOIC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹121.04023 | ₹1,21,040.23 |
| 2,000 | ₹117.91617 | ₹2,35,832.34 |
| 3,000 | ₹116.35111 | ₹3,49,053.33 |
| 5,000 | ₹114.61729 | ₹5,73,086.45 |
| 7,000 | ₹113.60438 | ₹7,95,230.66 |
