
NSM2011-65B5R-DSWR | |
|---|---|
DigiKey Part Number | 5380-NSM2011-65B5R-DSWRTR-ND - Tape & Reel (TR) 5380-NSM2011-65B5R-DSWRCT-ND - Cut Tape (CT) 5380-NSM2011-65B5R-DSWRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NSM2011-65B5R-DSWR |
Description | CURRENT SENSOR HE 65A 16-SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 65A 1 Channel Hall Effect Bidirectional 16-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
Category | Frequency DC ~ 240kHz |
Mfr | Linearity ±0.2% |
Series | Accuracy ±2% |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 4.5V ~ 5.5V |
Part Status Active | Response Time 2.2µs |
For Measuring AC/DC | Current - Supply (Max) 10mA |
Sensor Type | Operating Temperature -40°C ~ 125°C |
Current - Sensing | Polarization Bidirectional |
Number of Channels 1 | Mounting Type |
Output Ratiometric, Voltage | Package / Case 16-SOIC (0.295", 7.50mm Width) |
Sensitivity 30.77mV/A | Supplier Device Package 16-SOIC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹265.58000 | ₹265.58 |
| 5 | ₹236.69200 | ₹1,183.46 |
| 10 | ₹225.88300 | ₹2,258.83 |
| 25 | ₹213.06040 | ₹5,326.51 |
| 50 | ₹204.31960 | ₹10,215.98 |
| 100 | ₹196.31490 | ₹19,631.49 |
| 500 | ₹180.19936 | ₹90,099.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹174.20191 | ₹1,74,201.91 |
| 2,000 | ₹168.70068 | ₹3,37,401.36 |
| 3,000 | ₹165.69620 | ₹4,97,088.60 |
| 5,000 | ₹162.12109 | ₹8,10,605.45 |