
NSOPA8102-Q1SPR | |
|---|---|
DigiKey Part Number | 5380-NSOPA8102-Q1SPRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NSOPA8102-Q1SPR |
Description | AUTOMOTIVE, 2-CHANNEL 5V GENERAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Single Ended, Rail-to-Rail 8-SOP |
Datasheet | Datasheet |
Category | Voltage - Input Offset 300 mV |
Mfr | Current - Supply 765µA (x2 Channels) |
Series | Current - Output / Channel 60 mA |
Packaging Tape & Reel (TR) | Voltage - Supply Span (Min) 1.8 V |
Part Status Active | Voltage - Supply Span (Max) 5.5 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C (TA) |
Number of Circuits 2 | Grade Automotive |
Output Type Single Ended, Rail-to-Rail | Qualification AEC-Q100 |
Slew Rate 20V/µs | Mounting Type Surface Mount |
Gain Bandwidth Product 10 MHz | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Current - Input Bias 5 pA | Supplier Device Package 8-SOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₹45.08127 | ₹1,12,703.18 |
| 5,000 | ₹43.97891 | ₹2,19,894.55 |
| 7,500 | ₹43.42697 | ₹3,25,702.27 |
| 12,500 | ₹42.81545 | ₹5,35,193.12 |
| 17,500 | ₹42.45778 | ₹7,43,011.15 |