Laser Diode 1550nm 10mW 1.5V Module, 4 Lead, Single Mode Fiber
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DL10-15-TO-B-FA-A

DigiKey Part Number
5299-DL10-15-TO-B-FA-A-ND
Manufacturer
Manufacturer Product Number
DL10-15-TO-B-FA-A
Description
10G DFB 1550 nm Laer TOSA FC/APC
Customer Reference
Detailed Description
Laser Diode 1550nm 10mW 1.5V Module, 4 Lead, Single Mode Fiber
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NuPhotonics
Series
-
Packaging
Retail Package
Part Status
Active
Wavelength
1550nm
Voltage - Input
1.5V
Current Rating (Amps)
-
Power (Watts)
10mW
Package / Case
Module, 4 Lead, Single Mode Fiber
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
MARKETPLACE PRODUCT
Will ship in approximately 14 days from NuPhotonics
A separate shipping fee may apply.
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.