
FK4B01100LE | |
---|---|
DigiKey Part Number | 816-FK4B01100LETR-ND - Tape & Reel (TR) 816-FK4B01100LECT-ND - Cut Tape (CT) 816-FK4B01100LEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FK4B01100LE |
Description | SINGLE NCH MOSFET 12V, 3.4A, 27M |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | N-Channel 12 V 3.4A (Ta) 360mW (Ta) Surface Mount 4-CSP (0.8x0.8) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 12 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.5V, 4.5V | |
Rds On (Max) @ Id, Vgs | 30mOhm @ 1.5A, 4.5V | |
Vgs(th) (Max) @ Id | 1V @ 236µA | |
Gate Charge (Qg) (Max) @ Vgs | 5.8 nC @ 4.5 V | |
Vgs (Max) | ±8V | |
Input Capacitance (Ciss) (Max) @ Vds | 275 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 360mW (Ta) | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 4-CSP (0.8x0.8) | |
Package / Case |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹134.00000 | ₹134.00 |
10 | ₹84.92400 | ₹849.24 |
100 | ₹56.53630 | ₹5,653.63 |
500 | ₹44.35402 | ₹22,177.01 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | ₹40.43083 | ₹40,430.83 |
2,000 | ₹37.13104 | ₹74,262.08 |
3,000 | ₹35.45015 | ₹1,06,350.45 |
5,000 | ₹33.56076 | ₹1,67,803.80 |
7,000 | ₹32.44233 | ₹2,27,096.31 |
10,000 | ₹31.72455 | ₹3,17,245.50 |