
ISD1420P | |
|---|---|
DigiKey Part Number | ISD1420P-ND |
Manufacturer | |
Manufacturer Product Number | ISD1420P |
Description | IC VOICE REC/PLAY 20SEC 28DIP |
Customer Reference | |
Detailed Description | Voice Record/Playback IC Multiple Message 20 Sec Pushbutton 28-PDIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nuvoton Technology Corporation | |
Series | ||
Part Status | Obsolete | |
DigiKey Programmable | - | |
Interface | Pushbutton | |
Input Signal | Analog - Single Ended, Microphone | |
Output Signal | PWM Speaker Output | |
Sampling Frequency | 6.4kHz | |
Duration | 20 Sec | |
Filter Pass Band | 2.6kHz | |
Messaging | Multiple | |
Oscillator Type | Internal | |
Features | Automatic Gain Control | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Voltage - Supply | 4.5 V ~ 5.5 V | |
Mounting Type | Through Hole | |
Package / Case | 28-DIP (0.600", 15.24mm) | |
Supplier Device Package | 28-PDIP |