
ISD1612BSYR | |
|---|---|
DigiKey Part Number | ISD1612BSYR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ISD1612BSYR |
Description | IC VOICE REC/PLAY 24SEC 16SOIC |
Customer Reference | |
Detailed Description | Voice Record/Playback IC Single Message 8 ~ 24 Sec Pushbutton 16-SOIC |
Datasheet | Datasheet |
Category | Duration 8 ~ 24 Sec |
Manufacturer Nuvoton Technology Corporation | Messaging Single |
Series | Oscillator Type Internal |
Packaging Tape & Reel (TR) | Features Automatic Gain Control |
Part Status Obsolete | Operating Temperature 0°C ~ 70°C (TA) |
Interface Pushbutton | Voltage - Supply 2.4 V ~ 5.5 V |
Input Signal Microphone | Mounting Type Surface Mount |
Output Signal Analog - Single Ended, PWM Speaker Output | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Sampling Frequency 4 ~ 12kHz | Supplier Device Package 16-SOIC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| I2130YYI | Nuvoton Technology Corporation | 3,791 | 816-I2130YYI-ND | ₹206.03000 | MFR Recommended |
| I3900FYI | Nuvoton Technology Corporation | 0 | 816-I3900FYI-ND | ₹308.10000 | MFR Recommended |
| ISD1616BSY | Nuvoton Technology Corporation | 2,205 | ISD1616BSY-ND | ₹446.09000 | Similar |


