
ISD1810X | |
|---|---|
DigiKey Part Number | 816-ISD1810X-ND |
Manufacturer | |
Manufacturer Product Number | ISD1810X |
Description | SINGLE CHIP VOICE REC |
Customer Reference | |
Detailed Description | Voice Record/Playback IC Single Message 8 ~ 16 Sec Pushbutton |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nuvoton Technology Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Interface | Pushbutton | |
Input Signal | Microphone | |
Output Signal | PWM Speaker Output | |
Sampling Frequency | 4 ~ 8kHz | |
Duration | 8 ~ 16 Sec | |
Filter Pass Band | 2.2kHz | |
Messaging | Single | |
Oscillator Type | Internal/External | |
Features | Automatic Gain Control | |
Operating Temperature | 0°C ~ 50°C | |
Voltage - Supply | 2.7 V ~ 4.5 V | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | Die |