
N32903K5DN | |
|---|---|
DigiKey Part Number | 816-N32903K5DN-ND |
Manufacturer | |
Manufacturer Product Number | N32903K5DN |
Description | IC MPU 200MHZ 128LQFP |
Customer Reference | |
Detailed Description | ARM926EJ-S Microprocessor IC - 1 Core, 32-Bit 200MHz 128-LQFP (14x14) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nuvoton Technology Corporation | |
Series | - | |
Packaging | Tray | |
Part Status | Not For New Designs | |
Core Processor | ARM926EJ-S | |
Number of Cores/Bus Width | 1 Core, 32-Bit | |
Speed | 200MHz | |
Co-Processors/DSP | - | |
RAM Controllers | DDR, DDR2, SDRAM | |
Graphics Acceleration | Yes | |
Display & Interface Controllers | LCD, Touchscreen | |
Ethernet | - | |
SATA | - | |
USB | USB 1.1 (1), USB 2.0 (1) | |
Voltage - I/O | 3.3V | |
Operating Temperature | -20°C ~ 85°C (TA) | |
Security Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 128-LQFP | |
Supplier Device Package | 128-LQFP (14x14) | |
Additional Interfaces | DMA, eMMC/SD/SDIO, GPIO, I2C, I2S, LINbus, SPI, UART/USART |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 90 | ₹518.45589 | ₹46,661.03 |