
NC-ISD1760 | |
|---|---|
DigiKey Part Number | 816-NC-ISD1760-ND |
Manufacturer | |
Manufacturer Product Number | NC-ISD1760 |
Description | EVAL BOARD FOR ISD1760 |
Customer Reference | |
Detailed Description | ISD1760 ChipCorder® Voice Record/Playback Audio Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nuvoton Technology Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Audio | |
Function | Voice Record/Playback | |
Embedded | No | |
Utilized IC / Part | ISD1760 | |
Primary Attributes | ASIC, 40 ~ 120 Sec., 4 ~ 12kHz, Class D Amp | |
Secondary Attributes | 2.4 ~ 5.5V, 100k Record Cycles | |
Contents | Board(s) | |
Note | - |
