Parametric Equivalent

NCT3527U TR | |
|---|---|
DigiKey Part Number | NCT3527UTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NCT3527U TR |
Description | IC PWR SWTCH N-CHAN 1:1 TSOT23-6 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 2.5A TSOT-23-6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 3V ~ 5.5V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 2.5A | |
Rds On (Typ) | 70mOhm | |
Input Type | - | |
Features | Status Flag | |
Fault Protection | Current Limiting (Adjustable), Over Temperature, UVLO | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | TSOT-23-6 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹24.56476 | ₹73,694.28 |
| 6,000 | ₹22.87064 | ₹1,37,223.84 |
| 15,000 | ₹22.02358 | ₹3,30,353.70 |
| 30,000 | ₹21.17652 | ₹6,35,295.60 |
