
NCT6126D | |
|---|---|
DigiKey Part Number | 816-NCT6126D-ND |
Manufacturer | |
Manufacturer Product Number | NCT6126D |
Description | LPC SUPPORT -40C~+85C |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Monitoring, Networking, Notebook PCs Interface 128-LQFP |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nuvoton Technology Corporation | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Applications | Monitoring, Networking, Notebook PCs | |
Interface | LPC | |
Voltage - Supply | - | |
Package / Case | 128-LQFP | |
Supplier Device Package | 128-LQFP | |
Mounting Type | Surface Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 90 | ₹458.32700 | ₹41,249.43 |
