
NK-M031SD | |
|---|---|
DigiKey Part Number | 816-NK-M031SD-ND |
Manufacturer | |
Manufacturer Product Number | NK-M031SD |
Description | M031SD2AE (LQFP64) EVAL BRD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | M031SD2AE NuMaker NuMicro® ARM® Cortex®-M0 MCU 32-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Category | Platform |
Mfr | Utilized IC / Part M031SD2AE |
Series | Mounting Type Fixed |
Packaging Box | Contents Board(s) |
Part Status Active | Interconnect System Arduino R3 Shield |
Type MCU 32-Bit | Base Product Number |
Core Processor ARM® Cortex®-M0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,875.83000 | ₹1,875.83 |