NUC029 NuTiny NuMicro® ARM® Cortex®-M0 MCU 32-Bit Embedded Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NT-NUC029L

DigiKey Part Number
NT-NUC029L-ND
Manufacturer
Manufacturer Product Number
NT-NUC029L
Description
AN EVALUATION/DEVELOPMENT KIT FO
Customer Reference
Detailed Description
NUC029 NuTiny NuMicro® ARM® Cortex®-M0 MCU 32-Bit Embedded Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Type
MCU 32-Bit
Core Processor
ARM® Cortex®-M0
Platform
Utilized IC / Part
NUC029
Mounting Type
Fixed
Contents
Board(s)
Interconnect System
-
Suggested Programming Environment
IAR EW, Keil MDK
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.