
NT-NUC120V | |
|---|---|
DigiKey Part Number | 816-NT-NUC120V-ND |
Manufacturer | |
Manufacturer Product Number | NT-NUC120V |
Description | NUC120 EVAL BRD |
Customer Reference | |
Detailed Description | NUC120 NuMicro™ ARM® Cortex®-M0 MCU 32-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | MCU 32-Bit | |
Core Processor | ARM® Cortex®-M0 | |
Platform | - | |
Utilized IC / Part | NUC120 | |
Mounting Type | Fixed | |
Contents | Board(s) | |
Interconnect System | - | |
Suggested Programming Environment | - | |
Note | - | |
Base Product Number |