
NUC029LAN | |
|---|---|
DigiKey Part Number | NUC029LAN-ND |
Manufacturer | |
Manufacturer Product Number | NUC029LAN |
Description | IC MCU 32BIT 64KB FLASH 48LQFP |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0 NuMicro™ NUC029 Microcontroller IC 32-Bit 72MHz 64KB (64K x 8) FLASH 48-LQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | NUC029LAN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M0 | |
Core Size | 32-Bit | |
Speed | 72MHz | |
Connectivity | EBI/EMI, I2C, IrDA, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, LVD, POR, PWM, WDT | |
Number of I/O | 40 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 4K x 8 | |
RAM Size | 4K x 8 | |
Voltage - Supply (Vcc/Vdd) | 2.5V ~ 5.5V | |
Data Converters | A/D 8x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 48-LQFP (7x7) | |
Package / Case | 48-LQFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹177.05000 | ₹177.05 |
| 10 | ₹148.63200 | ₹1,486.32 |
| 25 | ₹137.80360 | ₹3,445.09 |
| 100 | ₹123.21980 | ₹12,321.98 |
| 250 | ₹115.09588 | ₹28,773.97 |
| 500 | ₹109.81410 | ₹54,907.05 |
| 1,000 | ₹105.26011 | ₹1,05,260.11 |
| 2,500 | ₹100.27522 | ₹2,50,688.05 |
| 5,000 | ₹97.20437 | ₹4,86,021.85 |