Direct

W83627DHG-P(FA5B07 D) | |
|---|---|
DigiKey Part Number | W83627DHG-P(FA5B07D)-ND |
Manufacturer | |
Manufacturer Product Number | W83627DHG-P(FA5B07 D) |
Description | IC INTERFACE SPECIALIZED 128QFP |
Customer Reference | |
Detailed Description | PC's, PDA's Interface 128-QFP (14x20) |
Datasheet | Datasheet |
Category | Interface LPC |
Manufacturer Nuvoton Technology Corporation | Voltage - Supply 3.3V |
Packaging Tray | Package / Case 128-BQFP |
Part Status Obsolete | Supplier Device Package 128-QFP (14x20) |
Applications PC's, PDA's | Mounting Type Surface Mount |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| W83627DHG-P | Nuvoton Technology Corporation | 1,687 | W83627DHG-P-ND | ₹350.38000 | Direct |
