
12216 | |
|---|---|
DigiKey Part Number | 12216-ND |
Manufacturer | |
Manufacturer Product Number | 12216 |
Description | MAGNET 0.236"D X 0.157"THICK RND |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Magnet Ceramic 8 0.236" Dia x 0.157" H (6.00mm x 4.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NVE Corp/Sensor Products | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Shape | Round | |
Magnetization | Axial | |
Material | Ceramic 8 | |
Finish | - | |
Grade | - | |
Gauss Strength | - | |
Size | 0.236" Dia x 0.157" H (6.00mm x 4.00mm) | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | ₹136.79720 | ₹3,419.93 |