
ABL004-10E | |
|---|---|
DigiKey Part Number | 391-ABL004-10ETR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ABL004-10E |
Description | MAGNETIC SWITCH SPEC PURPOSE 8SO |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Special Purpose Analog Voltage Magnetoresistive 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ABL004-10E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Function | Special Purpose | |
Technology | ||
Polarization | - | |
Sensing Range | - | |
Test Condition | - | |
Voltage - Supply | 4.5V ~ 36V | |
Current - Supply (Max) | 9mA | |
Current - Output (Max) | 16mA | |
Output Type | Analog Voltage | |
Features | - | |
Operating Temperature | -40°C ~ 150°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SOIC | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹165.23648 | ₹1,65,236.48 |