
AG921-07E | |
|---|---|
DigiKey Part Number | 391-1067-ND |
Manufacturer | |
Manufacturer Product Number | AG921-07E |
Description | AKL002 GEAR-TOOTH SENSOR DEMO |
Customer Reference | |
Detailed Description | AKL002-12E - Magnetic, GMR (Giant Magnetoresistive) Sensor Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NVE Corp/Sensor Products | |
Series | - | |
Packaging | Bag | |
Part Status | Obsolete | |
Sensor Type | Magnetic, GMR (Giant Magnetoresistive) | |
Sensing Range | - | |
Interface | Analog | |
Sensitivity | - | |
Voltage - Supply | - | |
Embedded | - | |
Contents | Board(s) | |
Utilized IC / Part | AKL002-12E | |
Note | - |