Similar
Similar

AKL001-12E | |
|---|---|
DigiKey Part Number | 391-1064-2-ND - Tape & Reel (TR) 391-1064-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | AKL001-12E |
Description | MAGNETIC SWITCH SPEC PURP 8TDFN |
Customer Reference | |
Detailed Description | Digital Switch Special Purpose PWM Magnetoresistive 8-TDFN |
Datasheet | Datasheet |
EDA/CAD Models | AKL001-12E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Function | Special Purpose | |
Technology | ||
Polarization | - | |
Sensing Range | - | |
Test Condition | - | |
Voltage - Supply | 4.5V ~ 36V | |
Current - Supply (Max) | 9mA | |
Current - Output (Max) | 16mA | |
Output Type | PWM | |
Features | - | |
Operating Temperature | -40°C ~ 150°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-TDFN | |
Package / Case | 8-TDFN |

