AKL001-12E is Obsolete and no longer manufactured.
Available Substitutes:

Similar


NVE Corp/Sensor Products
In Stock: 0
Unit Price: ₹341.99000
Datasheet

Similar


NVE Corp/Sensor Products
In Stock: 0
Unit Price: ₹429.59000
Datasheet
Digital Switch Special Purpose PWM Magnetoresistive 8-TDFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AKL001-12E

DigiKey Part Number
391-1064-2-ND - Tape & Reel (TR)
391-1064-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
AKL001-12E
Description
MAGNETIC SWITCH SPEC PURP 8TDFN
Customer Reference
Detailed Description
Digital Switch Special Purpose PWM Magnetoresistive 8-TDFN
Datasheet
 Datasheet
EDA/CAD Models
AKL001-12E Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Function
Special Purpose
Technology
Polarization
-
Sensing Range
-
Test Condition
-
Voltage - Supply
4.5V ~ 36V
Current - Supply (Max)
9mA
Current - Output (Max)
16mA
Output Type
PWM
Features
-
Operating Temperature
-40°C ~ 150°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
8-TDFN
Package / Case
8-TDFN
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes