AKL002-12E is Obsolete and no longer manufactured.
Available Substitutes:

Similar


NVE Corp/Sensor Products
In Stock: 131
Unit Price: ₹286.08000
Datasheet

Similar


NVE Corp/Sensor Products
In Stock: 987
Unit Price: ₹339.20000
Datasheet
Image for AKL002-12E is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AKL002-12E

DigiKey Part Number
AKL002-12E-ND
Manufacturer
Manufacturer Product Number
AKL002-12E
Description
MAG SWITCH SPECIAL PURPOSE
Customer Reference
Detailed Description
Digital Switch Special Purpose PWM Magnetoresistive
Datasheet
 Datasheet
EDA/CAD Models
AKL002-12E Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
Function
Special Purpose
Technology
Polarization
-
Sensing Range
-
Test Condition
-
Voltage - Supply
4.5V ~ 36V
Current - Supply (Max)
9mA
Current - Output (Max)
16mA
Output Type
PWM
Features
-
Operating Temperature
-40°C ~ 150°C (TA)
Supplier Device Package
-
Package / Case
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes