
LPC2214FBD144/01,5 | |
|---|---|
DigiKey Part Number | 2156-LPC2214FBD144/01,5-ND |
Manufacturer | NXP Semiconductors |
Manufacturer Product Number | LPC2214FBD144/01,5 |
Description | IC MCU 16/32B 256KB FLSH 144LQFP |
Customer Reference | |
Detailed Description | ARM7® LPC2200 Microcontroller IC 16/32-Bit 60MHz 256KB (256K x 8) FLASH 144-LQFP (20x20) |
Datasheet | Datasheet |
EDA/CAD Models | LPC2214FBD144/01,5 Models |
Category | Number of I/O 112 |
Mfr | Program Memory Size |
Series | Program Memory Type FLASH |
Packaging Bulk | RAM Size 16K x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 1.65V ~ 1.95V |
DigiKey Programmable Not Verified | Data Converters A/D 8x10b |
Core Processor ARM7® | Oscillator Type Internal |
Core Size | Operating Temperature -40°C ~ 85°C (TA) |
Speed 60MHz | Mounting Type Surface Mount |
Connectivity EBI/EMI, I2C, Microwire, SPI, SSI, SSP, UART/USART | Supplier Device Package 144-LQFP (20x20) |
Peripherals POR, PWM, WDT | Package / Case 144-LQFP |
| Bulk: | 46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 14 | ₹2,018.73357 | ₹28,262.27 |
