Image for 13234NSK-BDM is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

13234NSK-BDM

DigiKey Part Number
13234NSK-BDM-ND
Manufacturer
Manufacturer Product Number
13234NSK-BDM
Description
KIT DEV NETWORK 13234 W/BDM
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
MC13234 - 802.15.4 (Zigbee®) Transceiver 2.4GHz Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Box
Part Status
Active
Type
Transceiver; 802.15.4 (Zigbee®)
Frequency
2.4GHz
Contents
Board(s)
Antenna Type
-
Utilized IC / Part
MC13234
Note
-
RF Type
802.15.4 (Zigbee®)
RF Frequency
2.4GHz
Function
Transceiver
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Box
QuantityUnit PriceExt Price
1₹67,461.07000₹67,461.07
Manufacturers Standard Package